392-068-521-204

Heilind Number:EDA392-068-521-204
Manufacturer:EDAC
Manufacturer Number:392-068-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-521-204

Detailed Description

Upgrade your connectivity with our Card Edge Connector. Designed for high performance, this connector features 68 positions spread across 2 rows, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Each contact is made of Copper Alloy, providing excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Whether you're a professional in need of reliable connectors for your projects or a tech enthusiast looking to enhance your setup, this connector is an essential component in your arsenal. Upgrade today and experience seamless connectivity like never before.