392-068-521-208

Heilind Number:EDA392-068-521-208
Manufacturer:EDAC
Manufacturer Number:392-068-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-521-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted with precision, it features a sleek black design and is built to withstand demanding applications with an amperage of 3A. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and a total of 68 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation. Designed for straight mount orientation, it can accommodate various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.