392-068-523-201

Heilind Number:EDA392-068-523-201
Manufacturer:EDAC
Manufacturer Number:392-068-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-523-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing material in sleek black, ensuring durability and reliability. With a current rating of 3 A, it can efficiently handle power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 in and row spacing of .2 in, provide seamless connectivity across 68 positions. Perfect for board-to-board PCB applications, its straight mount orientation facilitates easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. A must-have in your electronic components toolkit, it promises smooth and secure connections for your devices. Elevate your connectivity solutions with this essential connector.