392-068-523-202

Heilind Number:EDA392-068-523-202
Manufacturer:EDAC
Manufacturer Number:392-068-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-523-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless integration on your board. With 68 positions available, you'll have ample room for multiple connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your setup with this essential component, perfect for applications in the realm of electronics and technology.