392-068-523-212

Heilind Number:EDA392-068-523-212
Manufacturer:EDAC
Manufacturer Number:392-068-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless data transfer. Designed with precision, this connector features two rows of durable Copper Alloy contacts, ensuring efficient power delivery at a rated amperage of 3A. The black UL 94V-0 Thermoplastic Polyester housing not only offers a sleek aesthetic but also guarantees safety in operation, even in harsh environments with a wide temperature range of -40 to 105°C. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector accommodates 68 positions for seamless board-to-board integration. Its straight mount orientation adds versatility to your assembly process, while its high-quality materials and construction meet industry standards for reliability. Upgrade your connectivity with this essential component, perfect for various applications in electronics and beyond.