392-068-524-204

Heilind Number:EDA392-068-524-204
Manufacturer:EDAC
Manufacturer Number:392-068-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-524-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 68 positions, it offers ample space for your connections, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Perfect for board-to-board applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility and efficiency in any environment. Elevate your electronic projects with this essential component.