392-068-524-207

Heilind Number:EDA392-068-524-207
Manufacturer:EDAC
Manufacturer Number:392-068-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-524-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a secure attachment, with two rows of 68 copper alloy contacts ensuring reliable power delivery at a steady 3A amperage. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh environments, while the 0.1" pitch and 0.2" row spacing enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component, a must-have in any connector arsenal.