392-068-524-212

Heilind Number:EDA392-068-524-212
Manufacturer:EDAC
Manufacturer Number:392-068-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-524-212

Detailed Description

Enhance connectivity in your electronic designs with this high-performing Card Edge Connector. With a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power and signal transmission. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a total of 68 positions, it offers ample space for seamless board-to-board connections. The straight mount orientation and compact design make it ideal for various PCB applications. With an impressive amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees stable performance even in harsh environments. Upgrade your interconnect solutions with this essential component.