392-068-540-201

Heilind Number:EDA392-068-540-201
Manufacturer:EDAC
Manufacturer Number:392-068-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing for utmost durability. With two rows of Copper Alloy contacts and a .1-inch pitch, it ensures reliable power transmission at 3A of amperage. Featuring 68 positions and straight mount orientation, it offers versatile connectivity options for your electronic projects. Its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your setup with this essential component and experience seamless data transfer on your circuit boards.