392-068-540-207

Heilind Number:EDA392-068-540-207
Manufacturer:EDAC
Manufacturer Number:392-068-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-540-207

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable signal transmission on a .1-inch pitch with .2-inch row spacing. Boasting 68 positions, this connector offers ample room for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your PCB assembly with this essential component.