392-068-540-208

Heilind Number:EDA392-068-540-208
Manufacturer:EDAC
Manufacturer Number:392-068-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-540-208

Detailed Description

Enhance your PCB connections with our sleek Black Card Edge Connector. Designed for efficiency, this connector boasts a high amperage of 3 A and features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows and 68 positions, it offers ample space for your connectivity needs. Crafted with Copper Alloy contacts and a pitch of .1 in, it ensures reliable performance. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your system with this essential component.