392-068-540-212

Heilind Number:EDA392-068-540-212
Manufacturer:EDAC
Manufacturer Number:392-068-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-540-212

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for your electronic components. Perfect for board-to-board connections, it provides 68 positions for versatile setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure reliability in various applications. Upgrade your connectivity with this essential component.