392-068-541-201

Heilind Number:EDA392-068-541-201
Manufacturer:EDAC
Manufacturer Number:392-068-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-541-201

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. Featuring two rows of 68 positions, each composed of high-quality Copper Alloy contacts, it guarantees secure and stable board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility for various applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB connectivity needs. Elevate your design with this top-notch connector, a must-have in any electronic assembly.