392-068-541-207

Heilind Number:EDA392-068-541-207
Manufacturer:EDAC
Manufacturer Number:392-068-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-541-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable signal transmission. Featuring 68 positions and a straight mount orientation, it ensures seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.