392-068-542-201

Heilind Number:EDA392-068-542-201
Manufacturer:EDAC
Manufacturer Number:392-068-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability in diverse operating environments. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Featuring a double-row configuration, it offers 68 positions with a pitch of .1 inches, perfect for complex board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure electronic assemblies.