392-068-542-204

Heilind Number:EDA392-068-542-204
Manufacturer:EDAC
Manufacturer Number:392-068-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-542-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and a total of 68 positions spaced at a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C provide flexibility for diverse applications, making it a must-have in your connector arsenal. Upgrade your setup with this essential component for optimal performance.