392-068-542-207

Heilind Number:EDA392-068-542-207
Manufacturer:EDAC
Manufacturer Number:392-068-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for top-tier performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 68 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .1-inch pitch deliver optimal signal integrity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Explore our wide array of connectors for all your PCB needs.