392-068-544-212

Heilind Number:EDA392-068-544-212
Manufacturer:EDAC
Manufacturer Number:392-068-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-544-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and durable operation. With two rows and 68 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Trust in this essential component for seamless board-to-board connections in your PCB assemblies.