392-068-555-201

Heilind Number:EDA392-068-555-201
Manufacturer:EDAC
Manufacturer Number:392-068-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 68 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial applications. Its straight mount orientation ensures easy installation, making it an essential component for your connectivity needs. Elevate your PCB design with this versatile Card Edge Connector.