392-068-555-207

Heilind Number:EDA392-068-555-207
Manufacturer:EDAC
Manufacturer Number:392-068-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-555-207

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. The copper alloy contacts, rated for 3 A, guarantee efficient power transmission. With 68 positions, it accommodates multiple connections for enhanced functionality. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your PCB assembly process with this high-quality connector, a must-have for any professional setup.