392-068-556-201

Heilind Number:EDA392-068-556-201
Manufacturer:EDAC
Manufacturer Number:392-068-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-556-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, it ensures reliable performance. Featuring two rows of 68 positions with a pitch of .1 inches, this connector facilitates seamless board-to-board connections. The Copper Alloy contacts offer efficient signal transmission, while its straight mount orientation and operating temperature range of -40 to 105 °C provide versatility for various applications. Trust in this essential component for optimal connectivity in your PCB projects.