392-068-556-212

Heilind Number:EDA392-068-556-212
Manufacturer:EDAC
Manufacturer Number:392-068-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-556-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a reliable and versatile solution for your electronic projects. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it can handle high power demands with ease. Offering 68 positions spread across 2 rows, it provides ample connectivity options for your circuitry. The copper alloy contacts and .1 inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and consumer applications. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.