392-068-558-201

Heilind Number:EDA392-068-558-201
Manufacturer:EDAC
Manufacturer Number:392-068-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-558-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, it features 68 positions across two rows, perfect for accommodating multiple connections with ease. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise connectivity for your electronic devices. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your connectivity solutions with this essential component.