392-068-558-203

Heilind Number:EDA392-068-558-203
Manufacturer:EDAC
Manufacturer Number:392-068-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and 68 positions, this connector offers ample space for seamless integration. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable connectivity even in challenging environments. Perfect for a wide range of applications, this connector is a versatile and essential component for any electronics project.