392-068-558-207

Heilind Number:EDA392-068-558-207
Manufacturer:EDAC
Manufacturer Number:392-068-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector delivers durability and reliability. Featuring two rows of 68 positions, it ensures efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Its Right Angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connection solutions with this essential component.