392-068-559-201

Heilind Number:EDA392-068-559-201
Manufacturer:EDAC
Manufacturer Number:392-068-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision, its two rows of 68 positions ensure seamless integration, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with Copper Alloy contacts, this connector offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer, perfect for demanding applications. With a mount orientation of Right Angle, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore the full range of our PCB connectors for more options to streamline your designs.