392-068-559-207

Heilind Number:EDA392-068-559-207
Manufacturer:EDAC
Manufacturer Number:392-068-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-559-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its dual-row construction and 68 positions ensure efficient and reliable performance. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers seamless integration into your PCB setup. Its right-angle mount orientation makes installation a breeze. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in your electronic projects.