392-068-559-212

Heilind Number:EDA392-068-559-212
Manufacturer:EDAC
Manufacturer Number:392-068-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-559-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power transfer at an amperage of 3 A, perfect for high-performance applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 68 positions cater to complex connection requirements. Engineered for convenience, it boasts a right-angle mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for demanding environments. Upgrade your connectivity solutions with this essential component that guarantees top-notch performance and longevity.