392-068-560-201

Heilind Number:EDA392-068-560-201
Manufacturer:EDAC
Manufacturer Number:392-068-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-560-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in various environments. Featuring two rows of 68 positions each, it offers ample connectivity for your electronic projects. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mounting on your board. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Whether you need a straight or right-angle mount orientation, its versatile design caters to your specific requirements. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.