392-070-520-201

Heilind Number:EDA392-070-520-201
Manufacturer:EDAC
Manufacturer Number:392-070-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it guarantees efficient power transfer at a maximum amperage of 3 A. Boasting 70 positions and a row spacing of .2 inches, it offers ample connectivity options for your application. Whether you require straight or right-angle mounting, its versatile design accommodates various orientations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component, perfect for demanding industrial and commercial settings.