392-070-521-202

Heilind Number:EDA392-070-521-202
Manufacturer:EDAC
Manufacturer Number:392-070-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-521-202

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 70 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Ideal for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity with this essential component.