392-070-521-204

Heilind Number:EDA392-070-521-204
Manufacturer:EDAC
Manufacturer Number:392-070-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-521-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 70 positions, this connector offers ample space for secure and efficient board-to-board connections. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether you require straight or right-angle mounting, this connector's versatile design accommodates various installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system with this high-quality connector and experience enhanced connectivity like never before.