392-070-521-208

Heilind Number:EDA392-070-521-208
Manufacturer:EDAC
Manufacturer Number:392-070-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-521-208

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector, designed for seamless integration into your PCB assembly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers secure and efficient board-to-board connectivity. Boasting a total of 70 positions, it provides ample room for all your electronic components. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.