392-070-521-212

Heilind Number:EDA392-070-521-212
Manufacturer:EDAC
Manufacturer Number:392-070-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-521-212

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .1 in, this connector offers seamless integration for your PCB needs. Featuring two rows and 70 positions, it allows for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in a variety of applications. Trust in this essential component for secure and high-speed board-to-board connections in your projects.