392-070-524-201

Heilind Number:EDA392-070-524-201
Manufacturer:EDAC
Manufacturer Number:392-070-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made from UL 94V-0 Thermoplastic Polyester in sleek black. Its two rows of copper alloy contacts ensure reliable power transfer, with a pitch of .1 inches and a total of 70 positions, offering ample connectivity options. The straight mount orientation and compact size make it perfect for tight spaces, while its robust construction guarantees longevity even in harsh environments. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.