392-070-540-202

Heilind Number:EDA392-070-540-202
Manufacturer:EDAC
Manufacturer Number:392-070-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-540-202

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for high-performance applications. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable power transmission at an amperage of 3 A. Featuring two rows of 70 positions each, with a pitch of .1 in and row spacing of .2 in, it offers seamless integration on your circuit board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this essential component for secure and efficient board-to-board connections.