392-070-540-207

Heilind Number:EDA392-070-540-207
Manufacturer:EDAC
Manufacturer Number:392-070-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-540-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless board-to-board integration, it features 70 positions and a pitch of .1 inches for precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with Copper Alloy contacts, it guarantees efficient power transfer with a current rating of 3 A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.