392-070-540-212

Heilind Number:EDA392-070-540-212
Manufacturer:EDAC
Manufacturer Number:392-070-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-540-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a double row design and 70 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees high conductivity, while the black housing adds a sleek and professional touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand the harshest environments. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your projects with this essential component, and experience seamless data transmission like never before.