392-070-541-202

Heilind Number:EDA392-070-541-202
Manufacturer:EDAC
Manufacturer Number:392-070-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-541-202

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 70 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing reliable conductivity. Its compact pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Suitable for a wide range of applications, the connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.