392-070-542-204

Heilind Number:EDA392-070-542-204
Manufacturer:EDAC
Manufacturer Number:392-070-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-542-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a dual-row configuration and 70 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient data transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it ensures seamless integration into your PCB layout. Engineered for versatility, this connector is suitable for straight mount orientation. Its wide operating temperature range of -40 to 105 °C makes it ideal for a variety of applications. Trust in this high-quality component to streamline your PCB connections and elevate your electronic projects to new heights.