392-070-542-212

Heilind Number:EDA392-070-542-212
Manufacturer:EDAC
Manufacturer Number:392-070-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-542-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating and durable construction featuring UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers reliable signal transmission with a pitch of .1 inches and row spacing of .2 inches. Featuring 70 positions, it allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential component.