392-070-555-208

Heilind Number:EDA392-070-555-208
Manufacturer:EDAC
Manufacturer Number:392-070-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-555-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic projects. Featuring a total of 70 positions, this connector ensures reliable and efficient data transmission. Its straight mount orientation facilitates easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Trust in this essential component for seamless board-to-board connections in your electronic designs.