392-070-556-201

Heilind Number:EDA392-070-556-201
Manufacturer:EDAC
Manufacturer Number:392-070-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-556-201

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for seamless integration in your electronic projects. Boasting a sleek black hue, it not only ensures a secure fit but also adds a touch of sophistication to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety in operation. With two rows and 70 positions, this connector offers ample connectivity options for your boards. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing make for easy and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have in your inventory for efficient board-to-board connections.