392-070-556-202

Heilind Number:EDA392-070-556-202
Manufacturer:EDAC
Manufacturer Number:392-070-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and aesthetic appeal. With a 3A amperage capacity, it ensures efficient power transmission while the Copper Alloy contact material guarantees long-lasting conductivity. Boasting 70 positions across 2 rows, each with a .1-inch pitch and .2-inch row spacing, it provides ample room for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.