392-070-556-212

Heilind Number:EDA392-070-556-212
Manufacturer:EDAC
Manufacturer Number:392-070-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic components. Boasting 70 positions, it provides ample room for multiple connections, while its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Elevate your connectivity game with this essential component.