392-070-558-202

Heilind Number:EDA392-070-558-202
Manufacturer:EDAC
Manufacturer Number:392-070-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and a pitch of .1 inches, it offers seamless integration on your board with 70 positions for versatile connectivity. The right angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this essential component for seamless board-to-board connections in your electronic designs.