392-070-558-203

Heilind Number:EDA392-070-558-203
Manufacturer:EDAC
Manufacturer Number:392-070-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-558-203

Detailed Description

Enhance connectivity in your PCB assembly with this versatile Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in varied environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers high-density connectivity with a total of 70 positions. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Whether you're working on industrial machinery or consumer electronics, this connector, rated for an operating temperature range of -40 to 105 °C, is a dependable choice for ensuring signal integrity and power delivery. Explore more products in our extensive range of connectors for all your PCB assembly needs.