392-070-558-208

Heilind Number:EDA392-070-558-208
Manufacturer:EDAC
Manufacturer Number:392-070-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-558-208

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a current rating of 3 A, making it suitable for a variety of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. Featuring two rows of 70 positions each, with a pitch of .1 in and row spacing of .2 in, it offers ample room for seamless board-to-board connections. Its right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105 °C ensures stable performance even in harsh environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.