392-070-558-212

Heilind Number:EDA392-070-558-212
Manufacturer:EDAC
Manufacturer Number:392-070-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-558-212

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector, a crucial component for seamless data exchange. Designed for optimal performance, this connector features a high amperage capacity of 3 A, ensuring reliable power supply. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting functionality even in demanding environments. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers a total of 70 positions for secure attachment. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Trust in this connector for efficient board-to-board connections, vital for the seamless operation of your electronic systems.