392-070-559-212

Heilind Number:EDA392-070-559-212
Manufacturer:EDAC
Manufacturer Number:392-070-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, designed for seamless integration. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, offer reliable power transmission. Boasting a high number of positions at 70, it accommodates extensive connections with ease. The right-angle mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust this essential component for efficient and secure board-to-board connections in your electronic projects.